837-080-555-201

Heilind Number:EDA837-080-555-201
Manufacturer:EDAC
Manufacturer Number:837-080-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-555-201

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color that stands out on your PCB. With a 3 A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing high heat resistance for seamless operation in demanding environments. This connector boasts two rows of Copper Alloy contacts, offering excellent conductivity and longevity. At a pitch of .156 in and row spacing of .2 in, it facilitates precise and secure mating with your board. With 80 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.