837-080-555-204

Heilind Number:EDA837-080-555-204
Manufacturer:EDAC
Manufacturer Number:837-080-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-555-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in a vibrant green hue. Designed for durable performance, this connector features a 3A amperage capacity, making it suitable for a wide range of applications. Its sturdy UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in harsh environments. With two rows and 80 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB projects. Upgrade your connectivity solutions with this essential component.