837-080-555-207

Heilind Number:EDA837-080-555-207
Manufacturer:EDAC
Manufacturer Number:837-080-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-555-207

Detailed Description

Enhance connectivity within your high-temperature electronic systems with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With two rows and 80 positions, it provides ample connectivity options for your PCB setup. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for board-to-board connections. Upgrade your connectivity solutions with this robust and versatile Card Edge Connector.