837-080-555-208

Heilind Number:EDA837-080-555-208
Manufacturer:EDAC
Manufacturer Number:837-080-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-555-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance even in extreme environments. Featuring a vibrant Green color, this connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring both strength and safety. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 80 positions. Whether you require a Straight mount orientation or need to accommodate an operating temperature range of -40 to 105 °C, this connector is the ideal solution. Trust in its high amperage rating of 3 A and impeccable construction to meet your PCB connectivity needs with precision.