837-080-555-212

Heilind Number:EDA837-080-555-212
Manufacturer:EDAC
Manufacturer Number:837-080-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows and 80 positions, it ensures seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for high-speed, high-temperature applications.