837-080-555-803

Heilind Number:EDA837-080-555-803
Manufacturer:EDAC
Manufacturer Number:837-080-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-555-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this dual-row connector features durable Copper Alloy contacts for secure power transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in challenging environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Boasting 80 positions and a 3A amperage rating, it allows for efficient signal transfer in industrial applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Trust in this connector for seamless and dependable PCB connectivity in your projects.