837-080-556-201

Heilind Number:EDA837-080-556-201
Manufacturer:EDAC
Manufacturer Number:837-080-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures and deliver reliable performance. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 80 positions each, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Choose our Card Edge Connector for top-quality connectivity solutions.