837-080-556-202

Heilind Number:EDA837-080-556-202
Manufacturer:EDAC
Manufacturer Number:837-080-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-556-202

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a two-row configuration with 80 positions for seamless data transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance under high temperatures. With a contact material of Copper Alloy, you can trust in efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Choose the green color variant for easy identification in your setup. Trust in our connector for secure and efficient board-to-board connections.