837-080-556-207

Heilind Number:EDA837-080-556-207
Manufacturer:EDAC
Manufacturer Number:837-080-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-556-207

Detailed Description

Enhance your PCB connectivity with our high temperature green Card Edge Connector. Designed for durability and performance, this connector features a two-row configuration with 80 positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, with an operating temperature range of -40 to 105 degrees Celsius. Its copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for high-speed data transfer and seamless integration in your electronic systems.