837-080-556-212

Heilind Number:EDA837-080-556-212
Manufacturer:EDAC
Manufacturer Number:837-080-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. Featuring two rows of copper alloy contacts with a .156-inch pitch, it offers 80 positions for versatile connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a range of applications. Upgrade your system with this essential component for efficient and secure board-to-board connectivity.