837-080-556-808

Heilind Number:EDA837-080-556-808
Manufacturer:EDAC
Manufacturer Number:837-080-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-556-808

Detailed Description

Upgrade your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, ensure secure and efficient data transfer. Featuring 80 positions, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.