837-080-556-812

Heilind Number:EDA837-080-556-812
Manufacturer:EDAC
Manufacturer Number:837-080-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-556-812

Detailed Description

Discover the optimal solution for high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring seamless performance in demanding environments. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and efficient board-to-board connectivity. Supporting up to 80 positions across 2 rows, it's ideal for high-density applications. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for secure and efficient PCB connections in critical systems.