837-080-558-201

Heilind Number:EDA837-080-558-201
Manufacturer:EDAC
Manufacturer Number:837-080-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With 80 positions spread across two rows and a .156-inch pitch, it offers ample connectivity for your PCB projects. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in the quality and efficiency of this essential component for seamless board-to-board connections.