837-080-558-202

Heilind Number:EDA837-080-558-202
Manufacturer:EDAC
Manufacturer Number:837-080-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring enhanced durability. With two rows of copper alloy contacts offering a total of 80 positions, it facilitates high-speed data transfer with ease. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide array of applications, from industrial machinery to telecommunications equipment. Trust in its performance and durability for your connectivity needs.