837-080-558-203

Heilind Number:EDA837-080-558-203
Manufacturer:EDAC
Manufacturer Number:837-080-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-203

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features two rows of Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connectivity in compact spaces. Offering 80 positions, it allows for versatile configurations. Its Right Angle mount orientation makes it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance under varying conditions. Perfect for professional use in a wide range of electronic applications.