837-080-558-212

Heilind Number:EDA837-080-558-212
Manufacturer:EDAC
Manufacturer Number:837-080-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of contacts, each crafted from Copper Alloy, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your PCB. Boasting 80 positions, it's perfect for high-density applications. Its Right Angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic projects. Trust in its quality and performance for seamless board-to-board connections.