837-080-558-802

Heilind Number:EDA837-080-558-802
Manufacturer:EDAC
Manufacturer Number:837-080-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-802

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for seamless performance in demanding environments, this green connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row design and 80 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-constrained applications, its right-angle mount orientation maximizes PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects requiring uncompromising performance. Elevate your connectivity game with this essential component, a testament to our commitment to excellence in the realm of PCB connectors.