837-080-558-803

Heilind Number:EDA837-080-558-803
Manufacturer:EDAC
Manufacturer Number:837-080-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-803

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and 80 positions, it offers ample connectivity for your PCB setup. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Its right-angle mount orientation is space-efficient, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronic application. Explore our wide range of connectors for all your PCB connectivity needs.