837-080-558-804

Heilind Number:EDA837-080-558-804
Manufacturer:EDAC
Manufacturer Number:837-080-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its dual-row configuration offers seamless integration, with 80 positions for versatile connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. Featuring copper alloy contacts, this connector guarantees efficient signal transmission, while its right-angle mount orientation saves space on your board. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component for seamless and reliable connectivity.