837-080-558-807

Heilind Number:EDA837-080-558-807
Manufacturer:EDAC
Manufacturer Number:837-080-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With two rows of Copper Alloy contacts, it offers excellent conductivity and durability. The .156 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, with 80 positions available for versatile use. Its Right Angle mount orientation allows for efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Elevate your connectivity solutions with this essential component.