837-080-558-808

Heilind Number:EDA837-080-558-808
Manufacturer:EDAC
Manufacturer Number:837-080-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-558-808

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, this green connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 80 positions, it guarantees seamless and reliable board-to-board connections. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient data transmission. Offering a current rating of 3 A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Its right-angle mount orientation further enhances its versatility. Elevate your PCB assembly with this essential component, a must-have in any professional setup.