837-080-559-201

Heilind Number:EDA837-080-559-201
Manufacturer:EDAC
Manufacturer Number:837-080-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in extreme conditions. With two rows of 80 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power transfer, while the right-angle mount orientation saves valuable space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.