837-080-559-202

Heilind Number:EDA837-080-559-202
Manufacturer:EDAC
Manufacturer Number:837-080-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance in demanding environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate up to 80 positions, ensuring versatile connectivity options. Engineered for convenience, it mounts seamlessly at a right angle. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring durability and high performance. Trust in our quality products to meet your connectivity needs seamlessly.