837-080-559-204

Heilind Number:EDA837-080-559-204
Manufacturer:EDAC
Manufacturer Number:837-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-204

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts. With two rows and 80 positions, this connector offers ample space for seamless board-to-board PCB connections. Its right-angle mount orientation and .156-inch pitch ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your setup with this essential component for precision and efficiency in electronic assemblies.