837-080-559-207

Heilind Number:EDA837-080-559-207
Manufacturer:EDAC
Manufacturer Number:837-080-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of contacts, each crafted from Copper Alloy, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation, with 80 positions available for seamless board-to-board connections. Its right-angle mount orientation allows for versatile placement, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.