837-080-559-208

Heilind Number:EDA837-080-559-208
Manufacturer:EDAC
Manufacturer Number:837-080-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless board-to-board PCB integration. With a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a right-angle mount orientation and two rows of 80 positions, it offers versatility in your PCB layout. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for high-temperature applications. Upgrade your connectivity solutions today with this essential component.