837-080-559-212

Heilind Number:EDA837-080-559-212
Manufacturer:EDAC
Manufacturer Number:837-080-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-212

Detailed Description

Enhance your high-temperature PCB connections with our efficient Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing, but also boasts superior functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing material is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Designed with two rows and 80 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise placement is facilitated. Its right-angle mount orientation adds versatility to installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB designs with this essential component.