837-080-559-802

Heilind Number:EDA837-080-559-802
Manufacturer:EDAC
Manufacturer Number:837-080-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees reliable power transmission. Its two-row design, with a pitch of .156 inches, offers seamless integration on your PCB. The right-angle mount orientation and operating temperature range of -40 to 105 °C provide versatility and functionality, making it a must-have in your connector arsenal. Explore more of our high-quality products in the Connectors category.