837-080-559-803

Heilind Number:EDA837-080-559-803
Manufacturer:EDAC
Manufacturer Number:837-080-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for optimal performance. With a pitch of .156 in and two rows of 80 positions, it offers seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage and green color for efficient and visually appealing electronic setups. Perfect for demanding environments, this connector is a crucial component in ensuring seamless data transmission and power delivery.