837-080-559-804

Heilind Number:EDA837-080-559-804
Manufacturer:EDAC
Manufacturer Number:837-080-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-804

Detailed Description

Enhance your high-temperature PCB connections with our two-row Card Edge Connector, meticulously designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Each of the 80 positions is meticulously crafted with Copper Alloy, guaranteeing efficient power transmission at a 3A amperage. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.