837-080-559-807

Heilind Number:EDA837-080-559-807
Manufacturer:EDAC
Manufacturer Number:837-080-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust amperage rating of 3A, it ensures reliable power delivery. The two rows of copper alloy contacts, totaling 80 positions, guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Elevate your connectivity game with this essential component in your PCB assembly line.