837-080-559-812

Heilind Number:EDA837-080-559-812
Manufacturer:EDAC
Manufacturer Number:837-080-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-559-812

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue ensures reliable performance even in harsh environments. With a double row design and 80 positions, it offers ample connectivity options for your electronic projects. Crafted from robust Copper Alloy, the contacts guarantee secure and efficient power transmission. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing cater to precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your PCB connectivity with this high-performance, high-temperature Card Edge Connector.