837-080-560-201

Heilind Number:EDA837-080-560-201
Manufacturer:EDAC
Manufacturer Number:837-080-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-201

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Crafted with precision and reliability in mind, this essential component features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row design and 80 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-performance applications. Trust in this connector for robust and efficient electronic assembly.