837-080-560-204

Heilind Number:EDA837-080-560-204
Manufacturer:EDAC
Manufacturer Number:837-080-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-204

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a current rating of 3 A, it offers efficient power transfer for your applications. Boasting two rows of copper alloy contacts with a pitch of .156 inches, and a row spacing of .2 inches, it provides secure and stable connectivity. With 80 positions available, it allows for versatile usage in various PCB assemblies. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Trust in this connector for seamless and robust board-to-board connections in your electronic projects.