837-080-560-207

Heilind Number:EDA837-080-560-207
Manufacturer:EDAC
Manufacturer Number:837-080-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with this Green Card Edge Connector. Designed for durability and reliability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal performance in demanding environments. With a pitch of .156 inches and two rows of 80 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its 3A amperage rating for efficient power transmission, making it an essential component for your electronic projects.