837-080-560-208

Heilind Number:EDA837-080-560-208
Manufacturer:EDAC
Manufacturer Number:837-080-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a 3A amperage, 80 positions spread across 2 rows, and a .156-inch pitch for secure mating. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable conductivity in challenging environments. With a row spacing of .2 inches and straight mount orientation, installation is hassle-free. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our full range of PCB connectors for more innovative solutions.