837-080-560-803

Heilind Number:EDA837-080-560-803
Manufacturer:EDAC
Manufacturer Number:837-080-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-803

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in demanding environments. Featuring two rows and 80 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Designed for straight mount orientation, it guarantees seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of board-to-board PCB connectors to discover more essential components for your projects.