837-080-560-804

Heilind Number:EDA837-080-560-804
Manufacturer:EDAC
Manufacturer Number:837-080-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With two rows and 80 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Suitable for straight mounting orientation, it's ideal for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for demanding industrial environments.