837-080-560-807

Heilind Number:EDA837-080-560-807
Manufacturer:EDAC
Manufacturer Number:837-080-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for secure and efficient PCB connectivity. Featuring a vibrant green color, this connector boasts a robust design with a UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability in even the most demanding environments. With two rows and 80 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its straight mount orientation and 3A amperage further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.