837-080-560-812

Heilind Number:EDA837-080-560-812
Manufacturer:EDAC
Manufacturer Number:837-080-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-080-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-080-560-812

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a two-row configuration with 80 positions, ensuring seamless data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and robust copper alloy contacts, guaranteeing longevity and reliability in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connections with this essential component, a standout in our comprehensive range of high-quality connectors.