837-082-520-212

Heilind Number:EDA837-082-520-212
Manufacturer:EDAC
Manufacturer Number:837-082-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The two-row design with a .156-inch pitch and .2-inch row spacing accommodates a total of 82 positions, providing ample connectivity options. Suitable for straight mounting orientation, it offers seamless integration in PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications. Explore our range of high-quality connectors for your connectivity needs.