837-082-520-803

Heilind Number:EDA837-082-520-803
Manufacturer:EDAC
Manufacturer Number:837-082-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-520-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact materials of Copper Alloy, ensuring durability and conductivity. With two rows and 82 positions, it offers ample connectivity options. The .156 inch pitch and .2 inch row spacing allow for precise placement on PCBs. Operating seamlessly in a temperature range of -40 to 105°C, it is suitable for a variety of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for Board to Board PCB connections. Elevate your connectivity solutions with this essential component.