837-082-520-804

Heilind Number:EDA837-082-520-804
Manufacturer:EDAC
Manufacturer Number:837-082-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging conditions. With a contact material of Copper Alloy, it offers excellent conductivity and longevity. Its dual-row design with a pitch of .156 inches and row spacing of .2 inches accommodates 82 positions, making it ideal for a wide range of applications. The straight mount orientation allows for easy installation on PCBs, while the operating temperature range of -40 to 105 °C guarantees stable functionality in varying thermal environments. Trust this connector for seamless board-to-board connections in critical electronic systems.