837-082-520-812

Heilind Number:EDA837-082-520-812
Manufacturer:EDAC
Manufacturer Number:837-082-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-520-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its double-row configuration with 82 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Engineered for versatility, it supports straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for robust, high-performance connectivity solutions.