837-082-521-203

Heilind Number:EDA837-082-521-203
Manufacturer:EDAC
Manufacturer Number:837-082-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-521-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and 82 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation adds to its versatility. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this high-quality connector that guarantees long-lasting performance.