837-082-521-208

Heilind Number:EDA837-082-521-208
Manufacturer:EDAC
Manufacturer Number:837-082-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-521-208

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, ideal for high-performance applications. Engineered for durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The dual-row design, with 82 positions and a .156-inch pitch, offers ample connectivity for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its quality and performance for seamless board-to-board connections in your projects. Elevate your connectivity game with this essential component.