837-082-521-212

Heilind Number:EDA837-082-521-212
Manufacturer:EDAC
Manufacturer Number:837-082-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-521-212

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, its durable construction features a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With two rows of copper alloy contacts, each with .156-inch pitch and .2-inch row spacing, this connector offers secure and efficient connectivity for up to 82 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, this connector is a essential component for any high-performance PCB assembly.