837-082-521-803

Heilind Number:EDA837-082-521-803
Manufacturer:EDAC
Manufacturer Number:837-082-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-521-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even at high temperatures. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections with a total of 82 positions. The straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic application requiring durability and precision. Elevate your connectivity solutions with this essential component.