837-082-521-804

Heilind Number:EDA837-082-521-804
Manufacturer:EDAC
Manufacturer Number:837-082-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-521-804

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material. With two rows and 82 positions, this connector facilitates efficient board-to-board communication, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for intricate PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.