837-082-521-808

Heilind Number:EDA837-082-521-808
Manufacturer:EDAC
Manufacturer Number:837-082-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-082-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-082-521-808

Detailed Description

Enhance your industrial applications with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant green color for easy identification, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a current rating of 3 A, it ensures efficient power transmission, making it ideal for high-demand settings. Its two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide secure and stable connections across 82 positions. The straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity solutions with this essential component.